Manufacturer Part #
MPM3833CGRH-Z
MPM3833C 6 V 3 A SMT Ultra-Small and Ultra-Low Noise Power Module - QFN-18
Product Specification Section
Monolithic Power Systems MPM3833CGRH-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3833CGRH-Z - Technical Attributes
Attributes Table
Input Voltage: | 2.75V to 6V |
Output Voltage: | 0.6V |
Output Power: | 3W |
Output Current: | 3A |
Efficiency: | 82% |
Frequency Range: | 1150kHz |
Package Style: | QFN-18 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.38
15
$1.34
75
$1.31
250
$1.29
1,250+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
QFN-18
Mounting Method:
Surface Mount