text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2410AGJ-Z

MP2410A Series 24 V 2 A 1 MHz Synchronous Step-Down LED Driver - TSOT-23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Monolithic Power Systems MP2410AGJ-Z - Technical Attributes
Attributes Table
Input Voltage: 4.2V to 24V
Output Power: 1.25W
Output Current: 2A
Efficiency: 97%
Frequency Range: 1MHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section