FDMF5076 in Reel by onsemi | Integrated Power Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMF5076

Gate Drivers SPS 3 LOW CURRENT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMF5076 - Technical Attributes
Attributes Table
Input Voltage: 12V
Output Current: 30A
Frequency Range: 1MHz
Package Style:  PQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section