STBC02BJR in Cut Tape by STMicroelectronics | Battery Charger | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC02BJR

STBC02 Series 5.4 V 450 mA Li-Ion Linear Battery Charger with LDO - FlipChip 30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
STMicroelectronics STBC02BJR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Input Voltage-Max: 16V
Output Voltage: 4.2V
Supply Current: 1.4mA
Output Current: 450mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 30
Package Style:  FLIP CHIP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.48
USD
Quantity
Unit Price
1
$1.48
15
$1.43
75
$1.41
300
$1.38
1,500+
$1.35
Product Variant Information section