Manufacturer Part #
MP2607DL-LF-Z
MP2607 Series Single Cell Li-Ion/Li-Polymer Battery Charger - QFN-14
Product Specification Section
Monolithic Power Systems MP2607DL-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2607DL-LF-Z - Technical Attributes
Attributes Table
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 12V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount