text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73871-2AAI/ML

MCP73871: USB/AC Battery Charger with Power Path Management, QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73871-2AAI/ML - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 0.3V to 6V
Supply Current: 1.1A
Load Regulation: 0.08V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,092
Factory Lead Time:
6 Weeks
Minimum Order:
273
Multiple Of:
91
Total
$524.16
USD
Quantity
Unit Price
91
$1.95
273
$1.92
455
$1.91
910
$1.90
1,820+
$1.87
Product Variant Information section