BD99954MWV-E2 in Reel by ROHM | Battery Charger | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD99954MWV-E2

BD99954 Series 1 to 4-Cell Li-Ion Battery Manager Application Processors -QFN-40

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD99954MWV-E2 - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1-4
Supply Voltage: 3.8V to 25V
Switching Frequency-Max: 1.2MHz
Output Voltage: 5.2V
Power Dissipation: 0.97W
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$171.00
USD
Quantity
Unit Price
50
$3.42
150
$3.37
250
$3.34
500
$3.31
1,000+
$3.27
Product Variant Information section