text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ9080AJTR

VNQ9080AJ Series 36 V 13.6 A SMT Quad Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNQ9080AJTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 45V
Configuration: High Side
Input Voltage: 4V to 28V
No of Elements: Quad
On-state Resistance-Max: 516mΩ
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 100µs
Turn-on Delay Time: 120µs
Input Type: Non-Inverting
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,862.50
USD
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section