text.skipToContent text.skipToNavigation

Manufacturer Part #

VNI4140KTR

VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
STMicroelectronics VNI4140KTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 10.5V to 36V
No of Elements: Quad
On-state Resistance-Max: 80mΩ
Rated Current-Max: 1A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
Germany (Online Only):
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,290.00
USD
Quantity
Unit Price
1,000
$2.29
2,000
$2.27
3,000+
$2.25
Product Variant Information section