Manufacturer Part #
VND7040AJTR
VND7040 Series 28 V 24 A SMT Double Channel High-Side Driver - POWERSSO-16
Product Specification Section
STMicroelectronics VND7040AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND7040AJTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 52V |
Configuration: | High Side |
Input Voltage: | 4V to 28V |
No of Elements: | Dual |
On-state Resistance-Max: | 60mΩ |
Rated Current-Max: | 48A |
Type: | Power Switch |
Package Style: | POWERSSO-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount