text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5T035AKTR-E

VND5T035AK Series 36 V 35 mOhm SMT Double Channel High-Side Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
STMicroelectronics VND5T035AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 70V
Configuration: High Side
Input Voltage: 8V to 36V
No of Elements: Dual
On-state Resistance-Max: 70mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 54µs
Turn-on Delay Time: 46µs
Current - Limit: 42A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,880.00
USD
Quantity
Web Price
1,000+
$2.88
Product Variant Information section