text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5E050ACJTR-E

VND5E050ACJ Series 28V 50 mOhm 19A Double Channel High-Side Driver - PowerSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics VND5E050ACJTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 38A
Type: Power Switch
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,000.00
USD
Quantity
Web Price
2,500+
$4.00
Product Variant Information section