text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7050ASTR

SO 08 STRIP SINGLE ISLAND 4+3+1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VN7050ASTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4V to 28V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 42A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,887.50
USD
Quantity
Web Price
2,500+
$0.755