text.skipToContent text.skipToNavigation

Manufacturer Part #

VN5T016AHTR-E

VN5T016 Series 43A 16mOhm High Side 1:1 N-Channel Power Switch IC - TO-252-7

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2410
Product Specification Section
STMicroelectronics VN5T016AHTR-E - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 36V
No of Elements: Single
On-state Resistance-Max: 16mΩ
Rated Current-Max: 43A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 53µs
Turn-on Delay Time: 55µs
Current - Limit: 60A
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,150.00
USD
Quantity
Web Price
2,500+
$2.06