Manufacturer Part #
TLE8108EMXUMA1
Power Switch Lo Side 8-OUT 0.4A 0.8Ohm Automotive 24-Pin SSOP EP T/R
Infineon TLE8108EMXUMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Introduction of an additional wafer test location Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia and an additional final test location Infineon Technologies Batam P.T., Batam, Indonesia for product TLE8108EMReason/Motivation: Expansion of wafer test and final test to assure continuity of supply and enable flexible manufacturing.Description Old:Wafer test location:Infineon Technologies Austria AG,Villach, AustriaTEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test site.Final test location:Infineon Technologies Asia Pacific Pte.Ltd., Singapore, SingaporeNew:Wafer test location:Infineon Technologies Austria AG,Villach, AustriaANDInfineon Technologies (Kulim) Sdn. Bhd.,Kulim, MalaysiaTEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test site.Final test location:Infineon Technologies Asia Pacific Pte.Ltd., Singapore, SingaporeANDInfineon Technologies Batam P.T.,Batam, IndonesiaTime scheduleIntended start of delivery [1] 2022-08-01Last order date (LOD) [2] 2022-08-01Last delivery date (LDD) [3] 2023-02-01[1] provided date or earlier after customer approval[2] Last time buy volume to be placed latest until LOD[3] Delivery of new product can be earlier (see Intended start of delivery) and depends on approval
Part Status:
Infineon TLE8108EMXUMA1 - Technical Attributes
Clamping Voltage-Max: | 41V |
Configuration: | Low Side |
Input Voltage: | 4.5V to 5.5V |
No of Elements: | Eight |
On-state Resistance-Max: | 1.7Ω |
Rated Current-Max: | 400mA |
Type: | Relay Driver |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount