text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2141STR

STMPS Series 1 Channel 5.5 V 500 mA 200 mOhm High Side Power Switch - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2349
Product Specification Section
STMicroelectronics STMPS2141STR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 200mΩ
Rated Current-Max: 500mA
Type: Power Switch
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 10ms
Turn-on Delay Time: 5ms
Rise Time: 2ms
Mounting Method: Surface Mount
Features & Applications

The STMPS2141STR is a power distribution switches are intended for applications where heavy capacitive loads and short circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power-distribution. These switches are controlled by a logic enable input.

Features:

  • 90 mΩ high-side MOSFET switch
  • 500/1000 mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 V to 5.5 V
  • CMOS- and TTL-compatible enable inputs
  • Undervoltage lockout (UVLO)
  • 12 μA maximum standby supply current
  • Ambient temperature range, -40°C to 85°C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault-blanking
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33