Manufacturer Part #
STMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Product Specification Section
STMicroelectronics STMPS2141MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STMPS2141MTR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Elements: | Single |
On-state Resistance-Max: | 130mΩ |
Rated Current-Max: | 0.5A |
Type: | Power Switch |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500
$0.345
5,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount