Manufacturer Part #
SLG59H1405V
SLG Series Dual Input Single Output 12 V Power Multiplexer Switch IC FCQFN-12
Product Specification Section
Renesas SLG59H1405V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas SLG59H1405V - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 4V to 13.2V |
No of Elements: | Dual |
On-state Resistance-Max: | 74mΩ |
Rated Current-Max: | 3A |
Type: | Load Switch |
Operating Temp Range: | -20°C to +85°C |
Turn-off Delay Time: | 4.5µs |
Turn-on Delay Time: | 0.8ms |
Current - Limit: | 4.57A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount