text.skipToContent text.skipToNavigation

Manufacturer Part #

SIPQ32433ADN-T1E3

2.8 V to 22 V 78 mOhm Reverse Current Blocking eFuse

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIPQ32433ADN-T1E3 - Technical Attributes
Attributes Table
Input Voltage: 2.8V to 28V
No of Elements: Single
On-state Resistance-Max: 78mΩ
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-on Delay Time: 190µs
Current - Limit: 4.5A
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500+
$0.625
Product Variant Information section