SIP32510DT-T1-GE3 in Reel by Vishay | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32510DT-T1-GE3

SiP32510 Series 5.5 V 3 A Slew Rate Controlled Load Switch - TSOT-23-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay SIP32510DT-T1-GE3 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 52mΩ
Rated Current-Max: 3A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 0.4ms
Current - Limit: 12A
Rise Time: 1.6ms
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.126
Product Variant Information section