text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32430DN-T1-GE4

SIP32430 Series 28 V 3.2 A Single Channel High Side Load Switch - DFN-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay SIP32430DN-T1-GE4 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 6V to 28V
No of Elements: Single
On-state Resistance-Max: 99mΩ
Rated Current-Max: 3.2A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 8µs
Turn-on Delay Time: 0.8ms
Input Type: Non-Inverting
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section