Manufacturer Part #
SIP32409DNP-T1-GE4
SiP32409 Series 5.5 V 3.5 A SMT Slew Rate Controlled Load Switch - TDFN-4
Product Specification Section
Vishay SIP32409DNP-T1-GE4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIP32409DNP-T1-GE4 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.1V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 50mΩ |
Rated Current-Max: | 3.5A |
Type: | Load Switch |
Operating Temp Range: | -40°C to +125°C |
Turn-off Delay Time: | 1µs |
Turn-on Delay Time: | 1.8ms |
Rise Time: | 2.5ms |
Package Style: | TDFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
6,000
Germany (Online Only):
60,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.172
6,000
$0.17
9,000
$0.169
12,000
$0.168
15,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-4
Mounting Method:
Surface Mount