text.skipToContent text.skipToNavigation

Manufacturer Part #

NPS4053GH-Q100Z

NPS4053-Q100 Series 5.5 V 2 A 55 mOhm Surface Mount Power Switch IC - HWSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Nexperia NPS4053GH-Q100Z - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 88mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 2.72A
Rise Time: 0.3ms
Fall Time: 0.2ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.265
9,000
$0.26
12,000+
$0.255
Product Variant Information section