Manufacturer Part #
NCV84045DR2G
Self Protected Very Low Iq High Side Driver
Product Specification Section
onsemi NCV84045DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV84045DR2G - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 4V to 28V |
No of Elements: | Single |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 40µs |
Turn-on Delay Time: | 60µs |
Current - Limit: | 32A |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount