
Manufacturer Part #
NCP330MUTBG
NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4
Product Specification Section
onsemi NCP330MUTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP330MUTBG - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.8V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 26mΩ |
Type: | Load Switch |
Operating Temp Range: | -40°C to +150°C |
Rise Time: | 2ms |
Fall Time: | 4ms |
Package Style: | UDFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-4
Mounting Method:
Surface Mount