Manufacturer Part #
MP5016GQH-Z
2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block
Product Specification Section
Monolithic Power Systems MP5016GQH-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5016GQH-Z - Technical Attributes
Attributes Table
Configuration: | General |
Input Voltage: | 2.7V to 15V |
On-state Resistance-Max: | 43mΩ |
Rated Current-Max: | 5A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
357
USA:
357
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.31
20
$1.19
100
$1.12
500
$1.05
2,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
QFN-10
Mounting Method:
Surface Mount