text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94093YC6-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Microchip MIC94093YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000
$0.44
6,000
$0.43
9,000+
$0.42
Product Variant Information section