Manufacturer Part #
MIC94092YC6-TR
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
Product Specification Section
Microchip MIC94092YC6-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC94092YC6-TR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 225mΩ |
Rated Current-Max: | 1.2A |
Type: | Load Switch |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount