Manufacturer Part #
MIC94080YFT-TR
HIGH-SIDE LOAD SWITCH, 1.5A, 67MOHM
Product Specification Section
Microchip MIC94080YFT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC94080YFT-TR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 115mΩ |
Type: | Load Switch |
Operating Temp Range: | -40°C to +125°C |
Turn-off Delay Time: | 60ns |
Turn-on Delay Time: | 0.4µs |
Rise Time: | 0.4µs |
Fall Time: | 20ns |
Package Style: | TMLF-4 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC94080YFT TR is a high-side load switch designed to operate from 1.7 V to 5.5 V input voltage with an internal 67 mΩ RDSON P-Channel MOSFET which enables the device to support up to 2 A of continuous current.
Features:
- 0.85mm x 0.85mm space saving 4-pin Thin MLF® package
- 1.7 V to 5.5 V input voltage range
- 2 A continuous operating current
- 67 mΩ RDSON
- Internal level shift for CMOS/TTL control logic
- Ultra low quiescent current
- Micro-power shutdown current
- Soft-Start: MIC94082/3 (800μs), MIC94084/5 (120μs)
- Load discharge circuit: MIC94081, MIC94083, MIC94085
- Ultra fast turn off time
- Junction operating temperature from -40ºC to +125ºC
Applications:
- Cellular phones
- Portable Navigation Devices (PND)
- Personal Media Players (PMP)
- Ultra Mobile PCs
- Portable instrumentation
- Other Portable applications
- PDAs
- GPS Modules
- Industrial and DataComm equipment
View the available list of high-side load switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TMLF-4
Mounting Method:
Surface Mount