Manufacturer Part #
MIC2544-2YMM-TR
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
Product Specification Section
Microchip MIC2544-2YMM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC2544-2YMM-TR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Elements: | Single |
On-state Resistance-Max: | 120mΩ |
Rated Current-Max: | 1.5A |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC2544-2YMM TR is a part of MIC2544 Series 5.5 V integrated high-side power switches optimized for low loss dc power switching and other power management applications
Including Advanced Configuration and Power Interface (ACPI). The MIC2544/48 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements.
Features:
- 2.7 V to 5.5 V input
- Adjustable current-limit up to 1.5 A
- Reverse current flow blocking (no “body diode”)
- 75 μA typical on-state supply current
- 1 μA typical off-state supply current
- 120 mΩ maximum on-resistance
- Open-drain fault flag
- Thermal shutdown
- Thermal shutdown output latch (MIC2548)
- 2ms (slow) turn-on and fast turnoff
- Available with active-high or active-low enable
Applications:
- USB power distribution
- PCI Bus Power Switching
- Notebook PC
- ACPI power distribution
- PC card hot swap applications
- Inrush current-limiting
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.48
5,000
$0.475
7,500+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount