MIC2505-2YM in Tube by Microchip | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2505-2YM

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2505-2YM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC2505-2YM is a MIC2505 Series 7.5 V single high-side power switches that consist of TTL compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs

The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.The MIC2505/6 family controls voltages ranging from 2.7 V to 7.5 V.

Features:

  • Low MOSFET on resistance to 2.7 V
    • 30 mΩ typical at 5 V (MIC2505-series)
    • 35 mΩ typical at 3.3 V (MIC2505-series)
  • 2.7 V to 7.5 V input
  • 110 μA typical on-state supply current
  • 1 μA typical off-state supply current
  • Output can be forced higher than input (off-state)
  • Current limit
  • Thermal shutdown
  • 2.5 V undervoltage lockout (UVLO)
  • Open-load detection
  • Open-drain fault flag
  • 5ms (slow) turn-on and fast turnoff
  • Logic-level control/enable input

Applications:

  • USB Power Distribution
  • 3.3 V and 5 V power management
  • PC Card card inrush limiting switch
  • Hot plug-in power supplies
  • Battery-charger circuits
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
760
Multiple Of:
95
Total
$950.00
USD
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.27
400
$1.25
1,250+
$1.22
Product Variant Information section