text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2090-1YM5-TR

50MA CURRENT LIMITING POWER DISTRIBUTION SWITCH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2090-1YM5-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 1.2Ω
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 125µs
Turn-on Delay Time: 215µs
Current - Limit: 75mA
Rise Time: 5µs
Fall Time: 115µs
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
15,000+
$0.205
Product Variant Information section