Manufacturer Part #
MIC2026-1YM-TR
MIC2026 Series Dual Channel 5.5 V 170 mOhm Power Distribution Switch - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Microchip MIC2026-1YM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MIC2026-1YM-TR - Technical Attributes
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 170mΩ |
Rated Current-Max: | 0.5A |
Type: | Power Distribution Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 100µs |
Turn-on Delay Time: | 5ms |
Current - Limit: | 1.25A |
Rise Time: | 4.9ms |
Fall Time: | 100µs |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.
The MIC2026 and MIC2076 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2026/76 are internally current limited and have thermal shutdown that protects the device and load. The MIC2076 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.
Features
- 140m Ohm maximum on-resistance per channel
- 2.7V to 5.5V operating range
- 500mA minimum continuous current per channel
- Shortcircuit protection with thermal shutdown
- Thermally isolated channels
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no “body diode”)
- Circuit breaker mode (MIC2076)
- Logic-compatible inputs
- Soft-start circuit
- Low quiescent current
- Pin compatible with MIC2526
Applications
- USB peripherals
- General purpose power switching
- ACPI power distribution
- Notebook PCs
- PDAs
- PC card hot swap
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.995 / Stock: 0 Qty: 2,500+$0.995 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.995 / Stock: 0 Qty: 2,500+$0.995 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.995 / Stock: 0 Qty: 2,500+$0.995 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.995 / Stock: 0 Qty: 2,500+$0.995 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.945 / Stock: 55,000 Qty: 2,500+$0.945 Stock: 55,000
- Reel Qty: 2,500+ / Web Price: $0.995 / Stock: 0 Qty: 2,500+$0.995 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount