Manufacturer Part #
MIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6
Microchip MIC2008YM6-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 06, 2022: Issued initial notification.January 23, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on February 28, 2023.Description of Change:Qualification of G700 as a new mold compound material for selected MIC20xxx and MIC5159 device families available in 6L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 as a new mold compound material.
Description of Change:Qualification of G700 as a new mold compound material for selected MIC20xxx and MIC5159 device families available in 6L SOT-23 package assembled at STAR assembly site.Pre and Post Change Summary: See attachedmpacts to Data Sheet: NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700 as a new mold compound materialChange Implementation Status:In ProgressEstimated Qualification Completion Date:July 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Microchip has released a new Product Documents for the MIC20XX Family - Fixed and Adjustable Current Limiting Power Distribution Switches of devices.Notification Status: FinalDescription of Change: 1) Updated Pin Diagram for MIC20X5 (6-Pin DFN version) in the MIC20XX Family Package Types section.2) Updated the Package Marking Information drawing to reflect the most current information.3) Minor grammatical and stylistic corrections throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Feb 2022
Part Status:
Microchip MIC2008YM6-TR - Technical Attributes
Configuration: | High Side |
Input Voltage: | 2.5V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 100mΩ |
Type: | Power Distribution Switch |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC2008 and MIC2018’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels. This protects both the device and the load under high current or fault conditions. Features include: user adjustable output slew rate limiting and under voltage detection. The MIC2008 and MIC2018 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2008 and MIC2018 are offered in space saving 6-pin SOT-23 and 2 mm x 2 mm MLFTM packages.
Key Features:
- 70 mΩ typical on-resistance
- 2.5 V – 5.5 V operating range
- User adjustable current limit: 0.2 A – 2.0 A
- Kickstart™ allows momentary current surges before the onset of current limiting
- User adjustable output slew rate control
- Automatic load discharge
- Thermal protection
- Under voltage lock-out
- Low quiescent current
- Operating temperatures from –40 °C to +85 °C
- ESD protection
- UL certification, file number E179633
Applications:
- USB / IEEE 1394 Power Distribution
- Desktop and Laptop PCs
- Satellite / cable / DVR set top boxes
- PDAs
- Printers
- Chargers and docking stations
- Game consoles
View the available MIC2008 series of Power Switches
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount