LS1205EFD33 in Reel by Littelfuse | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LS1205EFD33

LS1205 Series Single Channel 4A High Side SMT Power Switch - DFN-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LS1205EFD33 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 18V
No of Elements: Single
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 4A
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,875.00
USD
Quantity
Unit Price
5,000+
$0.575
Product Variant Information section