Manufacturer Part #
LS12052BD33
LS12052 Series 18 V 5 A Surface Mount High Side Load Switch - DFN-10
Product Specification Section
Littelfuse LS12052BD33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS12052BD33 - Technical Attributes
Attributes Table
Configuration: | General |
Input Voltage: | 2.7V to 18V |
No of Elements: | Single |
On-state Resistance-Max: | 25mΩ |
Type: | Current Limit Switch |
Operating Temp Range: | -40°C to +150°C |
Input Type: | Non-Inverting |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
5,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount