
Manufacturer Part #
LS0504EVT233
LS0504 Series Single Channel 4 A High Side SMT Power Switch - SOT-23-3
Product Specification Section
Littelfuse LS0504EVT233 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS0504EVT233 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 28V |
No of Elements: | Single |
Type: | Power Switch |
Operating Temp Range: | -40°C to +85°C |
Current - Limit: | 4A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.25
12,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount