text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ05041RCS6

LQ050 Series 5.5 V 4 A Single Channel High Side Load Switch - WLCSP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Littelfuse LQ05041RCS6 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 19mΩ
Rated Current-Max: 4A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 450µs
Rise Time: 730µs
Fall Time: 360µs
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Web Price
3,000
$0.295
6,000
$0.29
9,000
$0.285
12,000
$0.285
15,000+
$0.275
Product Variant Information section