Manufacturer Part #
LQ05021RCS4
LQ050 Series 5.5 V 2 A Single Channel High Side Load Switch - WLCSP-4
Product Specification Section
Littelfuse LQ05021RCS4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LQ05021RCS4 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.5V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 42mΩ |
Rated Current-Max: | 2A |
Type: | Load Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 17µs |
Turn-on Delay Time: | 430µs |
Rise Time: | 570µs |
Fall Time: | 15µs |
Package Style: | WLCSP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,000
$0.124
8,000
$0.123
12,000
$0.122
16,000
$0.121
20,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WLCSP-4
Mounting Method:
Surface Mount