text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO808QTR

Power Management-INTELLIGENT POW

Product Specification Section
STMicroelectronics ISO808QTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 9.2V to 36V
No of Elements: Eight
On-state Resistance-Max: 125mΩ
Rated Current-Max: 700mA
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 80µs
Turn-on Delay Time: 24µs
Input Type: Non-Inverting
Rise Time: 32µs
Fall Time: 23µs
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.73
USD
Quantity
Unit Price
1
$4.73
15
$4.58
75
$4.49
300
$4.42
1,500+
$4.30