text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO808QTR-1

ISO808 Series 36 V 1 A 8 Channel SMT High Side Power Switch IC - TFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics ISO808QTR-1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 9.2V to 36V
No of Elements: Eight
On-state Resistance-Max: 260mΩ
Rated Current-Max: 1.9A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 80µs
Turn-on Delay Time: 24µs
Current - Limit: 1A
Input Type: Non-Inverting
Rise Time: 32µs
Fall Time: 23µs
Package Style:  TFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.32
USD
Quantity
Unit Price
1
$7.32
15
$6.58
75
$6.14
300
$5.77
1,500+
$5.33