IPS2050HQ-32 in Cut Tape by STMicroelectronics | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS2050HQ-32

High efficiency, high-side switch with extended diagnostics and smart driving fo

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
STMicroelectronics IPS2050HQ-32 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 73.5V
Configuration: High Side
Input Voltage: 8V to 60V
No of Elements: Single
On-state Resistance-Max: 30mΩ
Rated Current-Max: 5.6A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 33µs
Turn-on Delay Time: 14µs
Current - Limit: 17.9A
Rise Time: 25µs
Fall Time: 15µs
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.27
USD
Quantity
Unit Price
1
$3.27
15
$3.16
75
$3.10
250
$3.06
1,250+
$2.97