text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60101ERAXUMA1

Power Switch/Driver 1:1 N-Channel 9A PG-TDSO-14-11

Product Specification Section
Infineon BTT60101ERAXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 75V
Configuration: High Side
Input Voltage: 5V to 36V
No of Elements: Single
On-state Resistance-Max: 22mΩ
Rated Current-Max: 9A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 35µs
Turn-on Delay Time: 35µs
Current - Limit: 115A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$2.32
USD
Quantity
Web Price
1
$2.32
15
$2.18
75
$2.11
300
$2.04
1,500+
$1.94