text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS72002EPAXUMA1

18 V 1.2 A 66.5 mOhm PROFET™+2 Smart High-Side Power Switch-PG-TSDSO-14-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Infineon BTS72002EPAXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 44V
Configuration: High Side
Input Voltage: 3.1V to 28V
No of Elements: Dual
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.2A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 25µs
Turn-on Delay Time: 35µs
Current - Limit: 10A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Web Price
3,000+
$0.57
Product Variant Information section