text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3050EJXUMA1

BTS3050EJ Series 40 V 4 A N-Channel Smart Low Side Power Switch - SOIC-8EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon BTS3050EJXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 44mΩ
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Web Price
3,000+
$0.55
Product Variant Information section