Manufacturer Part #
BD82034FVJ-GE2
Power Switch ICs - Power Distribution Hi Side USB Pwr Sw, REEL
Product Specification Section
ROHM BD82034FVJ-GE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD82034FVJ-GE2 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 4.5V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 105mΩ |
Type: | Current Limit Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 4µs |
Turn-on Delay Time: | 0.5ms |
Current - Limit: | 2.5A |
Rise Time: | 0.3ms |
Fall Time: | 2ms |
Package Style: | TSSOP-B8J |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.26
5,000
$0.255
7,500
$0.255
10,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-B8J
Mounting Method:
Surface Mount