text.skipToContent text.skipToNavigation

Manufacturer Part #

BD82000FVJ-E2

BD2065AFJ Series 2.7 to 5.5 V 110 mOhm Single Channel Hi Side Switch TSSOP-B8J

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD82000FVJ-E2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The BD82000FVJ-E2 is a 2.7 V 110 mOhm Single Channel Hi Side Switch for USB Devices and Memory Cards available in TSSOP-B8J surface mount package.This switch is used as a over current protection in power supply line of universal serial bus(USB).

Features:

  • Low on resistance 70 mΩ MOSFET Switch
  • 0.5 A Continuous current load
  • Active "Low" control logic
  • Soft start circuit
  • Over current detection
  • Thermal shutdown
  • Under voltage lockout
  • Open drain error flag output
  • TSSOP-B8J Package
  • ESD protection

Applications:

  • PC
  • PC peripheral equipment
  • USB hub in consumer appliances
  • car accessory

View the BD82 Series of Power Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Web Price
2,500
$0.41
5,000+
$0.395
Product Variant Information section