Manufacturer Part #
AP22966DC8-7
AP22966 Series 5.5 V 6 A Dual Channel Programmable Load Switch - V-DFN3020-14
Product Specification Section
Diodes Incorporated AP22966DC8-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP22966DC8-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 0.8V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 17mΩ |
Rated Current-Max: | 6A |
Type: | Load Switch |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount