text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22811AM8-13

Power Switch ICs - Power Distribution Load Switch

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Diodes Incorporated AP22811AM8-13 - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Rated Current-Max: 2A
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 20µs
Turn-on Delay Time: 1.7ms
Current - Limit: 3.2A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.138
7,500
$0.137
12,500
$0.136
25,000+
$0.133
Product Variant Information section