Manufacturer Part #
AP2280-1WG-7
AP2280 Series 6 V 2 A High Side Single Channel Slew Rate Controlled Load Switch
Product Specification Section
Diodes Incorporated AP2280-1WG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2280-1WG-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.5V to 6V |
No of Elements: | Single |
On-state Resistance-Max: | 105mΩ |
Rated Current-Max: | 2A |
Type: | Load Switch |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount